PS115-1N

Banner Engineering
778-PS115-1N
PS115-1N

Mfr.:

Description:
Interface Modules PS115-1N SENSOR INTERFACE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,92 € 190,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interface Modules
Interface Modules
Sensor Interface Power Supply
105 VAC
130 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 82.5 mm x 72.4 mm x 31.7 mm
Operating Supply Voltage: 105 VAC to 130 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 74823
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504900080

FEATURED PRODUCTS
BANNER ENGINEERING