PITL23UM6-VL

Banner Engineering
778-PITL23UM6-VL
PITL23UM6-VL

Mfr.:

Description:
Fibre Optic Sensors Plastic Fiber; Opposed Mode Pair; Core Dia.: 0.5 mm; Fiber Length 1 m; Stainless Thread M6 With integrated Lens, 20 mm; spot size at 100 mm range; Flex Relief, Free cut, Vantage Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,92 € 61,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Opposed Reflective
6.5 m
Brand: Banner Engineering
Maximum Operating Temperature: + 70 C
Mounting Style: Thread
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 801984
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING