PIMP.51.6TPL5

Banner Engineering
778-PIMP.51.6TPL5
PIMP.51.6TPL5

Mfr.:

Description:
Fibre Optic Cables Plastic Fiber, Opposed Mode; Core Dia. 0.125 mm; Fiber Length 0.5 m; 2.5 mm dia. Stainless Ferrule, 0.3 mm dia. Probe; ; Brass Terminated. Not for use in D10 sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,88 € 135,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 97794
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING