PGPS5000PSIG-C-I-Q

Banner Engineering
778-PGPS5000PSIG-CIQ
PGPS5000PSIG-C-I-Q

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Sensor, 0-5000 PSIG, 4-20 mA, Stainless, 1/4NPT, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,54 € 119,54 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
RoHS:  
Stainless Steel Pressure Sensors
5000 psi
0.5 %
Analog
Thread Mount
9 VDC to 30 VDC
Brand: Banner Engineering
Diameter: 24.5 mm
IP Rating: IP67
Length: 62.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PGPS
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Part # Aliases: 815005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

PGPS & PGPC Pressure Sensors

Banner Engineering PGPS and PGPC Pressure Sensors feature a 15psi to 5000psi pressure range and a 9VDC to 30VDC supply voltage range in IP65- and IP67-rated enclosures. These sensors are available in two options: the PGPS series with a stainless cell ideal for measuring liquid pressure and the PGPC series with a ceramic cell suitable for measuring compressed air or gas. Both series convert the process pressure of a liquid or a gas to an electrical output that can be utilized in a control system. The sensors interface directly to the process using a threaded pipe fitting with an M-12 4-pin male quick-disconnect electrical connector and a 1/4" male NPT process connector. Banner Engineering PGPS and PGPC Pressure Sensors operate in an ambient temperature range of -20°C to +70°C for the ceramic models and -40°C to +85°C for the stainless steel variant.