PGPS100PSIG-C-I-Q

Banner Engineering
778-PGPS100PSIG-CIQ
PGPS100PSIG-C-I-Q

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Sensor, 0-100 PSIG, 4-20 mA, Stainless, 1/4NPT, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,54 € 119,54 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
RoHS:  
Stainless Steel Pressure Sensors
100 psi
0.5 %
Analog
Thread Mount
9 VDC to 30 VDC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 24.5 mm
IP Rating: IP67
Length: 62.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PGPS
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Part # Aliases: 815001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99