PGIR-LF-5M

Banner Engineering
778-PGIR-LF-5M
PGIR-LF-5M

Mfr.:

Description:
Fibre Optic Cable Assemblies Plastic Fiber Group: Opposed Mode; Coupled 5 m 1.5 mm Core Diameter Plastic Fiber; Free Cut; For use with all PGIR assemblies as a replacement or for added length; Package Contains One Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,58 € 45,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cable Assemblies
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 804829
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING