PD49VP6C100

Banner Engineering
778-PD49VP6C100
PD49VP6C100

Mfr.:

Description:
Photoelectric Sensors Ruggedized PicoDot: Convergent Laser; Focal Point: 102 mm; Input: 10-30 V dc; Outputs: Complementary PNP; 2 m (6.5 FT) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
681,12 € 681,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Limited Reflective
102 mm
Red Laser
PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 42.7 mm
IP Rating: IP67
Length: 49.1 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15.2 mm
Part # Aliases: 66992
Unit Weight: 103,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000