PD45VP6C300

778-PD45VP6C300
PD45VP6C300

Mfr.:

Description:
Photoelectric Sensors PicoDot Series: Laser Convergent; Focal Point: 305 mm; Input: 10-30 V dc; Output: Complementary PNP; 2 m Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Banner Engineering Q4XTBLAF300-Q8
Banner Engineering
Photoelectric Sensors Q4X Series: Laser Adjustable Field; Range: 300 mm; Input: 10-30 V dc; Outputs: Bipolar: 1 NPN; 1 PNP; 5-pin M12 Integral QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
305 mm
Red Laser
PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 40.6 mm
IP Rating: IP54
Length: 45.6 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.7 mm
Part # Aliases: 71508
Unit Weight: 102,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000