PBCT26TMB5M4

Banner Engineering
778-PBCT26TMB5M4
PBCT26TMB5M4

Mfr.:

Description:
Fibre Optic Cables Plastic Fiber, Diffuse Reflective; Core Dia.: 0.5 mm & 9 x 0.25 mm; Fiber Length 2 m; Coaxial, Thread; SteelSkin, TMB5 Termination

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,58 € 260,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 71438
Unit Weight: 52,617 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING