PBCT23TMB5M6

Banner Engineering
778-PBCT23TMB5M6
PBCT23TMB5M6

Mfr.:

Description:
Fibre Optic Cables Plastic Fiber; Diffuse Reflective; Core Dia.: 0.5 mm & 9 x 0.25 mm; Fiber Length 1 m; Coaxial; M6 X 0.75 Thread; SteelSkin; Terminated for use in Plastic Fiber Sensors

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,96 € 202,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 801619
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING