PBCT.51.9X6TM3

Banner Engineering
778-PBCT.51.9X6TM3
PBCT.51.9X6TM3

Mfr.:

Description:
Fibre Optic Cables Plastic Fiber; Diffuse Reflective; Core Dia.: 0.125 mm & 6 x 0.125 mm; Fiber Length 0.59 m; Coaxial; Thread; Terminated; Not for use in D10 sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Cables
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 97808
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING