PBCF21X46U

Banner Engineering
778-PBCF21X46U
PBCF21X46U

Mfr.:

Description:
Fibre Optic Sensors Plastic Fiber, Diffuse Reflective; Core Dia.: 0.5 mm & 4 x 0.25 mm; Fiber Length 2 m; Coaxial, Ferrule; Free cut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,58 € 131,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Plastic Fiber Sensors
Part # Aliases: 40414
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
BANNER ENGINEERING