PBCAT26UM3TA-VL

Banner Engineering
778-PBCAT26UM3TA-VL
PBCAT26UM3TA-VL

Mfr.:

Description:
Fibre Optic Sensors Plastic Fiber; Diffuse Reflective; Core Dia.: 0.5 mm & 10 x 0.25 mm; Fiber Length 2 m; Right-Angle, M3 Thread; Bend Radius 15 mm, Flex Relief; Free Cut; Vantage Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,84 € 80,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
355 mm
Brand: Banner Engineering
Maximum Operating Temperature: + 70 C
Product Type: Fiber Optic Sensors
Response Time: 24 ms
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Plastic Fiber Sensors
Part # Aliases: 97760
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING