OS80PMMR1GRQ

Banner Engineering
778-OS80PMMR1GRQ
OS80PMMR1GRQ

Mfr.:

Description:
Control Stations OS80 Operator Station: Push Button, Red; Momentary (Spring Return); 2-Color; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Output: PNP 1 NO; Colors: Green Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,90 € 313,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Control Stations
Push Turn
Illuminated
Panel Mount
Polycarbonate
IP40
Brand: Banner Engineering
Contact Form: SPST-NO
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Height: 89.6 mm
Illumination Colour: Red
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Quick Connect
Part # Aliases: 804824
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING