OS80K3MX3GYQ

Banner Engineering
778-OS80K3MX3GYQ
OS80K3MX3GYQ

Mfr.:

Description:
Keylock Switches OS80 Operator Station: Key Switch; 3-Position; On-Off-Momentary; 2-Color; Voltage: 12-30 V dc; Housing: Polycarbonate; IP40; Output: PNP 1NO/1NC; Colors: Green Yellow; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,06 € 276,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Keylock Switches
Illuminated
Green
Quick Connect
Polycarbonate (PC)
IP40
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Base Mount
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 804811
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509030

FEATURED PRODUCTS
BANNER ENGINEERING