NO5-Q08-AP7 W/30

Banner Engineering
778-NO5-Q08-AP7W/30
NO5-Q08-AP7 W/30

Mfr.:

Description:
Photoelectric Sensors Q08 Series: Diffuse; Range: 2.5 mm to 61 mm; Input: 10-30 V dc; Output: Light Operate - PNP; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,88 € 221,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
2.5 m to 61 mm
Infrared LED
PNP-LO
Cable
9 m
10 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 8 mm
IP Rating: IP67
Length: 32 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Part # Aliases: 27970
Unit Weight: 252,197 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.