MQDC-1210

Banner Engineering
778-MQDC-1210
MQDC-1210

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended; 12-pin Straight Female Connector; 3 m (9.84 ft) in Length; Black PVC Jacket, Nickel-Plated Brass Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
12 Position
No Connector
Female
A Coded
3 m (9.843 ft)
Black
MQDC
Brand: Banner Engineering
Description/Function: Single-Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 79979
Unit Weight: 201,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.