MMD-TA-11B

Banner Engineering
778-MMD-TA-11B
MMD-TA-11B

Mfr.:

Description:
Safety Relays Safety Relay Muting Module; Supply Voltage: 24 V ac/dc; Muteable Safety Input: 1 Dual Channel; Non-Muteable Safety Input: 1 Dual Channel; Safety Output: 2 NO, 6 A; Aux Output: 1 NC, 0.25 A; Terminal Block: Removable; Width: 67.5 mm; Self-Checking Cir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
662,84 € 662,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
24 VDC
2 Form A (3PST-2NO), 1 Form B ((3PST-1NC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating - Max: 6 A
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Stop Safety Relay
Part # Aliases: 75090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING