MIAD9CVQ

Banner Engineering
778-MIAD9CVQ
MIAD9CVQ

Mfr.:

Description:
Photoelectric Sensors MINI-BEAM NAMUR: Convergent; Focal Point: 16 mm; Input: 5-15 V dc; Output: NAMUR; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/2/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Limited Reflective
16 mm
Red LED
Constant Current
Connector
M12
4 Pin
5 VDC
15 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 30.7 mm
IP Rating: IP67
Length: 66 mm
Operating Supply Voltage: 5 VDC to 15 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 35234
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.