MIAD9CV2 W/30

Banner Engineering
778-MIAD9CV2W/30
MIAD9CV2 W/30

Mfr.:

Description:
Photoelectric Sensors MINI-BEAM NAMUR: Convergent; Focal Point: 43 mm; Input: 5-15 V dc; Output: NAMUR; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,68 € 247,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Limited Reflective
43 mm
Red LED
Constant Current
Cable
9 m
5 VDC
15 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 30.7 mm
IP Rating: IP67
Length: 66 mm
Operating Supply Voltage: 5 VDC to 15 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 38021
Unit Weight: 571,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.