MI9E W/30

Banner Engineering
778-MI9EW/30
MI9E W/30

Mfr.:

Description:
Photoelectric Sensors MINI-BEAM NAMUR: Emitter; Range: 6 m; Input: 5-15 V dc; Output: Not Applicable NAMUR; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,74 € 136,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
6 m
Infrared LED
Constant Current
Cable
9 m
5 VDC
15 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 30.7 mm
IP Rating: IP67
Length: 66 mm
Operating Supply Voltage: 5 VDC to 15 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.2 mm
Part # Aliases: 40142
Unit Weight: 571,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000