M18TB6E

Banner Engineering
778-M18TB6E
M18TB6E

Mfr.:

Description:
Temperature Sensors - Industrial M18T Series: Temperature Sensor; 6: 1 Plastic Fresnel Lens; Output: one NPN, one PNP; 2 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
385,28 € 385,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
- 20 C to + 70 C
35 mA
10 V to 30 V
Brand: Banner Engineering
Diameter: 18 mm
IP Rating: IP67
Length: 86.5 mm
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: 0 C
Operating Frequency: 20 Hz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Part # Aliases: 73648
Unit Weight: 20,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025805050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.