M18SN6FF50 W/30

Banner Engineering
778-M18SN6FF50W/30
M18SN6FF50 W/30

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM M18 Series: Fixed Field; Range: 50 mm; Input: 10-30 V dc; Output: Complementary NPN; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,56 € 211,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
50 mm
Infrared LED
Complementary NPN-LO/DO
Cable
9 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 65 mm
IP Rating: IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 50471
Unit Weight: 616,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.