M18GXRPQPMA

Banner Engineering
778-M18GXRPQPMA
M18GXRPQPMA

Mfr.:

Description:
LED Panel Mount Indicators M18 Series EZ-LIGHT: 2-Color General Purpose Indicator; Nickel-Plated Brass Housing M18x1 Thread; IP67; Input: PNP; Color: Green Red; 150 mm (6 in) 4-pin M12 PUR Pigtail QD; I O Wiring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,82 € 117,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Green, Red
Thread
Quick Connect
25 mA
Flat Disc
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Barrel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 73758
Unit Weight: 53,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040