M186EQ

Banner Engineering
778-M186EQ
M186EQ

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM M18 Series: Emitter; Range: 20 m; Input: 10-30 V dc; Output: Not Applicable; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,96 € 73,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
20 m
Infrared LED
Connector
M12
Pin
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 78 mm
IP Rating: IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S18
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 48347
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S18 Series Photoelectric Sensors

Banner Engineering S18 Series Photoelectric Sensors feature EZ-beam technology with specially designed optics and electronics for reliable sensing without adjustments. The sensors are self-contained, fixed-field, infrared diffuse mode sensors with far-limit cutoff, which is a type of background suppression. High excess gain and fixed-field technology allow the components to detect low-reflectivity objects while ignoring background surfaces. The S18 EZ-beam series sensors feature a -40°C to 70°C operating temperature range, <1 microamp at 30VDC off-stage leakage current and a 20mA receiver current. These Epoxy encapsulated barrel-mount sensors are leakproof, rated NEMA 6P and IEC IP67 per IEC 60529.