M18-3VNFF100-Q8

Banner Engineering
778-M18-3VNFF100-Q8
M18-3VNFF100-Q8

Mfr.:

Description:
Photoelectric Sensors M18-3 Series: Nickel-Plated Brass: Fixed Field; Range: 100 mm; Input 10-30 V dc; Outputs: Complementary NPN; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,52 € 113,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
100 mm
Red LED
Complementary NPN-LO/DO
Connector
M12
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 88 mm
IP Rating: IP67, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 800555
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.