M18-3NAEL-2M

Banner Engineering
778-M18-3NAEL-2M
M18-3NAEL-2M

Mfr.:

Description:
Photoelectric Sensors M18-3 Series: Nickel-Plated Brass: Emitter; Range: 25 m; Input: 10-30 V dc; Outputs: none; 2 m 2-conductor PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
25 m
Red LED
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 88 mm
IP Rating: IP67, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 88156
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000