M12NFF75 W/30

Banner Engineering
778-M12NFF75W/30
M12NFF75 W/30

Mfr.:

Description:
Photoelectric Sensors M12 Series: Fixed Field (Red); Range: 75 mm; Input 10-30 V dc; Output: Complementary Solid-State NPN; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,22 € 152,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
75 mm
Red LED
NPN-LO/DO
Cable
9 m
10 VDC
30 VDC
- 20 C
+ 60 C
Brand: Banner Engineering
Height: 67.5 mm
IP Rating: IP67, IP68
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 78233
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.