LX15RQ

Banner Engineering
778-LX15RQ
LX15RQ

Mfr.:

Description:
Safety Light Curtains LX Series: Receiver; Standard Range; Range: Normal 300 mm - 2 m; Input 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 150 mm (6 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
753,36 € 753,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Receivers
10 VDC to 30 VDC
150 mm to 2 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Type: Bipolar
Product Type: Optical Sensors
Series: LX SERIES
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 71811
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.