LX12ESR

Banner Engineering
778-LX12ESR
LX12ESR

Mfr.:

Description:
Safety Light Curtains LX Series: Emitter; Short Range; Range: Normal 100-200 mm; input 10-30 V dc; Output: No output; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
388,72 € 388,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Emitters
10 VDC to 30 VDC
75 mm to 200 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Type: Bipolar
Product Type: Optical Sensors
Series: LX SERIES
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 02683
Unit Weight: 426,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000

LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.