LTF24KC2LDQ

Banner Engineering
778-LTF24KC2LDQ
LTF24KC2LDQ

Mfr.:

Description:
Distance Sensors - Industrial Laser Diffuse Time-of-Flight Sensor; Range: 50-24000 mm; Input: 12-30 V dc; Output 1: NPN/PNP Configurable; IO-Link; Output 2: NPN/PNP Configurable; Class 2 Laser; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
932,24 € 932,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Time-of-Flight (ToF) Sensor
50 mm to 24 m
30 VDC
12 VDC
85 mA
IP67
Screw Mount
- 20 C
+ 55 C
LTF
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 12 V to 30 V
Product: Time of Flight Laser Distance Sensors with IO-Link Quick Start
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 803280
Unit Weight: 390,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.