LT3PUQ

Banner Engineering
778-LT3PUQ
LT3PUQ

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Diffuse T.O.F. Laser Distance Measurement; Range: 0.3-5.0 m; Input: 12-24 V dc; Analog Output: 0-10 V; Discrete Output: PNP; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.016,70 € 2.016,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
300 mm to 5 m
24 VDC
12 VDC
108 mA
IP67
Thread
0 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 68.5 mm
Length: 87 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 35.3 mm
Part # Aliases: 65507
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000