LT3PU W/30

Banner Engineering
778-LT3PUW/30
LT3PU W/30

Mfr.:

Description:
Distance Sensors - Industrial LT3 Series: Diffuse T.O.F. Laser Distance Measurement; Range: 0.3-5.0 m; Input: 12-24 V dc; Analog Output: 0-10 V; Discrete Output: PNP; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.791,38 € 1.791,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
300 mm to 5 m
24 VDC
12 VDC
108 mA
IP67
Chassis Mount
0 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 68.5 mm
Length: 87 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 35.3 mm
Part # Aliases: 65509
Unit Weight: 798,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000