LS2E30-750Q8

Banner Engineering
778-LS2E30-750Q8
LS2E30-750Q8

Mfr.:

Description:
Safety Light Curtains LS2E30-750Q8 EZS TYPE2 E TRIP 30 mm x 750 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
868,60 € 868,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Safety Light Curtains
24 VDC
0.2 m to 15 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Optical Sensors
Resolution: 30 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 73528
Unit Weight: 153,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.