LS2E30-1650Q8

Banner Engineering
778-LS2E30-1650Q8
LS2E30-1650Q8

Mfr.:

Description:
Safety Light Curtains LS2E30-1650Q8 EZS TYPE2 E TRIP 30 mm x 1650 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.664,96 € 1.664,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Safety Light Curtains
24 VDC
0.2 m to 15 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Optical Sensors
Resolution: 30 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 77248
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99