LQMAC-306EF

Banner Engineering
778-LQMAC-306EF
LQMAC-306EF

Mfr.:

Description:
AC Power Leads Cordset: Double-Ended Molex to AC Plug; 3-pin Straight Female; 3-pin Straight Male; 1.83 m 3x18 Black PVC Jacket; PVC Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 3/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,08 € 24,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: AC Power Leads
EU
AC Power Cord
MLX
CEE 7/VII
1.8 m
3 A
300 V
Unshielded
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: 86709
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING