LMF16

Banner Engineering
778-LMF16
LMF16

Mfr.:

Description:
Camera Lenses iVu Microvideo 16 mm Lens; Imager size: 1/3 in - metal housing

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,18 € 54,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Lenses
Microvideo Lenses
Brand: Banner Engineering
Display Resolution - Pixels: 752 x 480
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 80945
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING