LMBWLC60B340

Banner Engineering
778-LMBWLC60B340
LMBWLC60B340

Mfr.:

Description:
LED Mounting Hardware Bracket: For Use with WLC60; Back Plate for 340 mm Model; 300 Series Stainless Steel (Hardware Included)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,02 € 49,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
WLC60
Brand: Banner Engineering
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 92162
Unit Weight: 553,382 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING