LMBE12RA35

Banner Engineering
778-LMBE12RA35
LMBE12RA35

Mfr.:

Description:
LED Mounting Hardware Bracket: Indicator Light Mounting; Right-Angle, 35 mm Offset from Mounting Surface; Fits 1/2 in NPT or NPSM; Zinc Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 806735
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING