LM80KIQP

Banner Engineering
778-LM80KIQP
LM80KIQP

Mfr.:

Description:
Distance Sensors - Industrial Laser Displacement Sensor; Range: 40-80 mm; Input: 10-30 V dc; Outputs: Analog: 4-20 mA; Discrete: Push/Pull, IO-Link; 300 mm (1 ft) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.269,36 € 1.269,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
80 mm
0.002 mm
30 VDC
10 VDC
Cable
- 10 C
+ 55 C
LM80
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: L-GAGE
Part # Aliases: 807393
Unit Weight: 202,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000