LEDWO100M

Banner Engineering
778-LEDWO100M
LEDWO100M

Mfr.:

Description:
Task Lighting PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
1.802,56 € 1.802,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
On-Axis Light
LED
White
5500 K
24 VDC
178 mm
109.9 mm
109.3 mm
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 77463
Unit Weight: 1,882 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000