LEDWA70XD5-PM

Banner Engineering
778-LEDWA70XD5-PM
LEDWA70XD5-PM

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area with Potentiometer; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
784,32 € 784,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
White
5000 K to 8300 K
24 VDC
555 lm
76.2 mm
76.2 mm
29.2 mm
IP50
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16074
Unit Weight: 308,669 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000