LEDWA70SSP5-PQ

Banner Engineering
778-LEDWA70SSP5-PQ
LEDWA70SSP5-PQ

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-2; Clear Plastic Window; Requires Cable MQDC20SS-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
1.725,16 € 1.725,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
White
5000 K to 8300 K
24 VDC
575 lm
102 mm
91 mm
28.2 mm
IP68
5-Pin M12 QD
Bracket
Stainless Steel
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16237
Unit Weight: 839,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000