LEDRS50L5-XQ

Banner Engineering
778-LEDRS50L5-XQ
LEDRS50L5-XQ

Mfr.:

Description:
Task Lighting Vision Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: Red; 5 Deg Lens; 5-pin M12 QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,18 € 226,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Spot Light
LED
Red
620 nm to 630 nm
12 VDC
30 VDC
110 lm
IP67, IP69K
5-Pin M12 QD
Thread
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 160 mA, 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 18617
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99