LEDRR70XD5-XQ

Banner Engineering
778-LEDRR70XD5-XQ
LEDRR70XD5-XQ

Mfr.:

Description:
Industrial Ring Lights LEDRR70XD5-XQ LED High Intensity Ring Light; LED Color: Red 620 nm to 630 nm; Input: +24 V dc; Light Intensity Adjustment; 150 mm (6 in) 5-pin M12 Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,22 € 410,22 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Red
620 nm to 630 nm
24 VDC
240 lm
350 mA
IP50
5-Pin M12 QD
Body Style: Square
Brand: Banner Engineering
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 17244
Unit Weight: 251,834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING