LEDRO100W-D

Banner Engineering
778-LEDRO100W-D
LEDRO100W-D

Mfr.:

Description:
Task Lighting PresencePLUS 100 X 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 2 m (6.5 ft) cable with flying leads

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.523,92 € 1.523,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
On-Axis Light
LED
Red
630 nm
24 VDC
178 mm
109.9 mm
109.3 mm
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 75524
Unit Weight: 2,087 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000