LEDRB70X70M

Banner Engineering
778-LEDRB70X70M
LEDRB70X70M

Mfr.:

Description:
Industrial Backlights PresencePLUS 70 x 70 mm Backlight; Visible Red LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
523,74 € 523,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Red
660 nm
24 VDC
110.4 mm
92.6 mm
25.4 mm
250 mA
Wire Lead
Screw Mount
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 72267
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING