LEDRA80X80W

Banner Engineering
778-LEDRA80X80W
LEDRA80X80W

Mfr.:

Description:
Task Lighting PresencePLUS 80 x 80 mm Area Light; Visible Red LED 24 V dc; 2 m (6.5 ft) Cable with flying leads

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
523,74 € 523,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Red
660 nm
24 VDC
110.4 mm
92.6 mm
25.4 mm
Wire Lead
Cable/Free Hanging
Carbon Steel
Brand: Banner Engineering
Current Rating: 250 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 69905
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000