LEDRA70XD5-XM

Banner Engineering
778-LEDRA70XD5-XM
LEDRA70XD5-XM

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area; 5 High Intensity Red LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
382,70 € 382,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Area Light
LED
Red
620 nm to 630 nm
24 VDC
215 lm
76.2 mm
76.2 mm
29.2 mm
IP50
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 15729
Unit Weight: 380,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000