LEDIS50L14-XQ

Banner Engineering
778-LEDIS50L14-XQ
LEDIS50L14-XQ

Mfr.:

Description:
Task Lighting Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: IR; 14 Deg Lens; 5-pin M12 QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,58 € 260,58 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Spot Light
LED
Infrared
850 nm
12 VDC
30 VDC
IP67, IP69K
5-Pin M12 QD
Thread
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 160 mA, 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 20602
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000